Part Details for 9976 0051000 by Belden Inc
Overview of 9976 0051000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9976 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5517
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9976 0051000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$344.5700 / $371.2400 | Buy Now |
DISTI #
BEL4244-1000-ND
|
DigiKey | HOOK-UP SOLID 26AWG GRN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3294 | Buy Now |
DISTI #
566-9976-1000-5
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 1000ft SPOOL GREEN RoHS: Compliant | 18 |
|
$269.7400 / $295.1800 | Buy Now |
DISTI #
70002838
|
RS | Wire, 26 AWG, TC, Solid, Dk Grn PVC Ins, 80C, 300V, Wire Wrap | Belden 9976 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$295.1800 / $310.7200 | RFQ |
DISTI #
9976.0051000
|
TME | Wire, 26AWG, solid, Cu, PVC, dark green, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.3110 / $0.3540 | RFQ |