Part Details for 99772715 by Crouzet
Overview of 99772715 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99772715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9151
|
Newark | Rate Meter, 7-Digit, 100Vac To 130Vac, No. Of Digits/Alpha:7, Digit Height:4Mm, Supply Voltage Min:100Vac, Supply Voltage Max:130Vac, Panel Cutout Height:48Mm, Panel Cutout Width:48Mm, Operating Temperature Min:-15°C Rohs Compliant: Yes |Crouzet 99772715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$41.5700 | Buy Now |
DISTI #
42X4730
|
Newark | Chm48 Electromechanical Hour Counter 100-130 Vac/Crouzet Controls Rohs Compliant: Yes |Crouzet 99772715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1788-ND
|
DigiKey | COUNTER 7 CHAR 100-130V PANEL MT Min Qty: 1 Lead time: 3 Weeks Container: Box |
11 In Stock |
|
$40.3600 | Buy Now |
DISTI #
2266-99772715-ND
|
DigiKey | COUNTER 7 CHAR 100-130V PANEL MT Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$61.5500 | Buy Now |
DISTI #
874-99772715
|
Mouser Electronics | Timers CHM48 ELM HOUR METER 100-130 VAC 60HZ RoHS: Compliant | 28 |
|
$40.3600 | Buy Now |
DISTI #
70159418
|
RS | Elapsed Time Indicator, CHM48, 7 Digit, 100-130VAC, 60Hz, Electromechanical | Crouzet 99772715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 41 |
|
$32.9300 / $41.1700 | Buy Now |
DISTI #
51583570
|
Verical | Adaptor For 72 X 72mm Cut-Out Min Qty: 2 Package Multiple: 1 Date Code: 1816 | Americas - 62 |
|
$28.7820 / $54.0410 | Buy Now |
DISTI #
16966314
|
Verical | Adaptor For 72 X 72mm Cut-Out Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$57.7200 | Buy Now |
DISTI #
99772715-CRO
|
TME | 99772715 Min Qty: 1 | 4 |
|
$74.3050 / $74.3064 | Buy Now |
|
Master Electronics | Adaptor For 72 X 72mm Cut-Out RoHS: Compliant |
68 In Stock |
|
$22.1400 / $41.5700 | Buy Now |
Part Details for 99772715
99772715 CAD Models
99772715 Part Data Attributes
|
99772715
Crouzet
Buy Now
|
Compare Parts:
99772715
Crouzet
|
Samacsys Manufacturer | Crouzet |