Part Details for 99776901 by Crouzet
Overview of 99776901 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99776901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4505
|
Newark | Compteur Dimpulsions Cim48X24 230Vac Wor Rohs Compliant: Yes |Crouzet 99776901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5800 | Buy Now |
DISTI #
99776901-ND
|
DigiKey | COUNTER 6 CHAR 230V PANEL MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$104.4600 | Buy Now |
DISTI #
874-99776901
|
Mouser Electronics | Counters & Tachometers 24x48mm, 230VAC ELM IMP CNTR RoHS: Compliant | 0 |
|
$107.5800 | Order Now |
DISTI #
70520415
|
RS | 6 Digit , Mechanical, Counter, 230 V ac | Crouzet 99776901 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3200 / $107.5800 | Buy Now |