Part Details for 99777710 by Crouzet
Overview of 99777710 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99777710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X8100
|
Newark | Compteur Dimpulsions Cim24 24Vac 10I/S Wor Rohs Compliant: Yes |Crouzet 99777710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0200 | Buy Now |
DISTI #
99777710-ND
|
DigiKey | COUNTER 5 CHAR 24V PANEL MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2300 | Buy Now |
DISTI #
874-99777710
|
Mouser Electronics | Counters & Tachometers 24VAC Impulse Cntr 50-60 Hz/no reset RoHS: Compliant | 14 |
|
$96.0200 | Buy Now |
DISTI #
70522252
|
RS | CIM24 Impulse Counter 24Vac 50/60Hz | Crouzet 99777710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$84.7500 / $94.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.1600 / $96.0200 | Buy Now |