There are no models available for this part yet.
Overview of 99777810 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 99777810 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X8103
|
Newark | Compteur Dimpulsions Cim24 24Vdc 10I/S Wor Rohs Compliant: Yes |Crouzet 99777810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7100 | Buy Now | |
DISTI #
99777810-ND
|
DigiKey | COUNTER 6 CHAR 24V PANEL MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.1200 | Buy Now | |
DISTI #
874-99777810
|
Mouser Electronics | Counters & Tachometers 24VDC Impulse Cntr 24x48mm no reset RoHS: Compliant | 9 |
|
$88.7100 | Buy Now | |
DISTI #
70522255
|
RS | 6 Digit , Mechanical, Counter, 24 V dc | Crouzet 99777810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2800 / $86.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2700 / $88.7100 | Buy Now |
CAD Models for 99777810 by Crouzet
Part Data Attributes for 99777810 by Crouzet
99777810
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
99777810CrouzetVS
-