Part Details for 9978 0101000 by Belden Inc
Overview of 9978 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9978BCPZRL | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD9978BCPZ | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
67997-804HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 04Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9978 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2863
|
Newark | Hook Up Wire, 1000Ft, 30Awg, Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Product Range:- Rohs Compliant: Yes |Belden 9978 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$543.8200 / $585.9000 | Buy Now |
DISTI #
BEL4260-1000-ND
|
DigiKey | HOOK-UP SOLID 30AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4998 | Buy Now |
DISTI #
566-9978-1000-10
|
Mouser Electronics | Hook-up Wire 30AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 3 |
|
$464.8600 / $467.0500 | Buy Now |
DISTI #
70002803
|
RS | Hook-Up Wire, 30 AWG, TC, Solid, Black PVC, 300V, 9978 Series | Belden 9978 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$456.7800 | RFQ |
DISTI #
9978.0101000
|
TME | Wire, 30AWG, wire, Cu, PVC, black, 300V, 305m, CPR: no classification Min Qty: 305 | 0 |
|
$0.3130 / $0.3570 | RFQ |