Part Details for 9981 0101000 by Belden Inc
Overview of 9981 0101000 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9981 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2086
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9981 0101000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,055.2100 / $1,136.8700 | Buy Now |
DISTI #
BEL4280-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9452 | Buy Now |
DISTI #
566-9981-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$903.1000 / $903.1100 | Order Now |
DISTI #
70002894
|
RS | Hook-Up Wire, 18 AWG, 19x30, TC, Black PVC Ins, 80C, 300V | Belden 9981 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$970.5500 | RFQ |
DISTI #
63018360
|
Verical | Hook-up Wire 18AWG 304.8m 1.7mm Tinned Copper 300VAC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,131.7632 | Buy Now |
DISTI #
9981.0101000
|
TME | Wire, stranded, Cu, 18AWG, PVC, black, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.8300 / $0.8900 | RFQ |
DISTI #
1287953
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2 Container: Reel | 0 |
|
$1,080.0160 / $1,219.7371 | Buy Now |
DISTI #
1287953
|
Farnell | RoHS: Compliant Min Qty: 2 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$965.7485 / $1,044.2188 | Buy Now |