Part Details for 9981-1164 by Altech Corporation
Overview of 9981-1164 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1164-5CSW#TRPBF | Analog Devices | L Pwr 8th Order Pin Sel Butter | |
LTC1164CN#PBF | Analog Devices | L Pwr, L N, 4x Universal Filt | |
LTC1164-6CN#PBF | Analog Devices | L Pwr 8th Order Pin Sel Ellipt |
Price & Stock for 9981-1164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1173
|
Newark | Itbn-M8-S2.0-Fl-1030Vdc |Altech 9981-1164 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.9600 / $139.9500 | Buy Now |
DISTI #
9981-1164-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1500 | Buy Now |
DISTI #
845-99811164
|
Mouser Electronics | Proximity Sensors ITBN-M8-S2.0-FL-1030VDC | 0 |
|
$117.4300 / $126.6400 | Order Now |
DISTI #
70950849
|
RS | ITBN-M8-S2.0-FL-1030VDC | Altech Corp 9981-1164 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$104.3500 / $130.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$94.7200 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 2mm 10V to 30VDC 3-Pin RoHS: Compliant | 0 |
|
$92.0800 / $116.7600 | Buy Now |
DISTI #
10105373
|
TestEquity LLC | Altech 9981-1164 ITBN-M8-S2.0-FL-1030VDC 200MA-NPN-NO-QD64-OEM | 0 |
|
$114.5800 | Buy Now |