Part Details for 998356-000 by TE Connectivity
Overview of 998356-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 998356-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
998356-000
|
Avnet Americas | Cable Accessories Wire Marker Yellow Box - Bag (Alt: 998356-000) RoHS: Compliant Min Qty: 15900 Package Multiple: 300 Container: Bag | 0 |
|
$0.0262 | Buy Now |
|
Future Electronics | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free RoHS: Compliant pbFree: Yes Min Qty: 15900 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0240 | Buy Now |
DISTI #
RYCSTD03Y-5
|
Heilind Electronics | 998356-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD03Y-5 RoHS: Compliant | 0 |
|
$0.0224 / $0.0405 | Buy Now |
DISTI #
RYCSTD03Y-5
|
Interstate Connecting Components | 998356-000 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5850 |
|
RFQ | |
DISTI #
998356-000
|
Avnet Abacus | (Alt: 998356-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
38P2158
|
Bürklin Elektronik | Polyacetal cable maker, imprint "5", (L x W x H) 3.1 x 2.4 x 2.9 mm, max. bundle Ø 2.6 mm, yellow, 998356-000 Min Qty: 1 | 50 |
|
$2.0636 / $2.6944 | Buy Now |
|
Master Electronics | STD03Y-5 RoHS: Compliant | 0 |
|
$0.0224 / $0.0405 | Buy Now |