Part Details for 9984 002100 by Belden Inc
Overview of 9984 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9984 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2009
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9984 002100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$91.1100 / $98.1600 | Buy Now |
DISTI #
BEL3807-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$73.9426 / $102.4200 | Buy Now |
DISTI #
566-9984-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 3 |
|
$73.9400 / $92.6300 | Buy Now |
DISTI #
70002770
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Red PVC, 300V, 9984 Series | Belden 9984 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$90.1300 / $102.4200 | RFQ |
DISTI #
9984.002100
|
TME | Wire, stranded, Cu, 24AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 390 |
|
$0.2380 / $0.3250 | Buy Now |