There are no models available for this part yet.
Overview of 9984 003100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G825K003100EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm |
Price & Stock for 9984 003100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F2010
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9984 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 9 |
|
$18.6200 | Buy Now | |
DISTI #
BEL3808-100-ND
|
DigiKey | HOOK-UP STRND 24AWG ORG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
195 In Stock |
|
$71.8500 / $82.2800 | Buy Now | |
DISTI #
566-9984-100-03
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 100ft SPOOL ORANGE RoHS: Compliant | 4 |
|
$71.8500 | Buy Now | |
DISTI #
70002774
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Orange PVC, 300V, 9984 Series | Belden 9984 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$86.8200 / $103.3500 | RFQ | |
DISTI #
9984.003100
|
TME | Wire, stranded, Cu, 24AWG, PVC, orange, 300V, 30m, 100ft Min Qty: 30 | 0 |
|
$0.2570 / $0.3570 | RFQ |