Part Details for 9984 0051000 by Belden Inc
Overview of 9984 0051000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9984AT-NA1-GET | Renesas Electronics Corporation | 4-Channel Video Decoder and Video Encoder for Automotive Applications |
Price & Stock for 9984 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2022
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9984 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$620.4300 / $668.4400 | Buy Now |
DISTI #
BEL4301-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5781 | Buy Now |
DISTI #
566-9984-1000-05
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$503.4700 / $559.4600 | Order Now |
DISTI #
70002866
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Dark Green PVC Ins, 80C, 300V | Belden 9984 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$559.4600 | RFQ |
DISTI #
9984.0051000
|
TME | Wire, stranded, Cu, 24AWG, PVC, dark green, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.2340 / $0.2560 | RFQ |