Part Details for 9984 013100 by Belden Inc
Overview of 9984 013100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9984 013100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2017
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9984 013100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$91.1100 / $98.1600 | Buy Now |
DISTI #
BEL3811-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$0.8873 / $0.9585 | Buy Now |
DISTI #
566-9984-100-13
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 100ft SPOOL DK BLUE RoHS: Compliant | 5 |
|
$79.0200 / $85.0800 | Buy Now |
DISTI #
70002773
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Dark Blue PVC, 300V, 9984 Series | Belden 9984 013100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$78.2700 / $85.0800 | Buy Now |
DISTI #
9984.013100
|
TME | Wire, stranded, Cu, 24AWG, PVC, dark blue, 300V, 30m, 100ft Min Qty: 30 | 30 |
|
$0.2350 / $0.3210 | Buy Now |