Part Details for 9985 002100 by Belden Inc
Overview of 9985 002100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9985 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1989
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9985 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$68.2900 / $73.8400 | Buy Now |
DISTI #
50AC8209
|
Newark | Wire, Ul1061 26Awg Red 30.5M, Jacket Material:Pvc, Jacket Colour:Red, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Max Strands X Strand Size:7 X 0.16Mm, Voltage Rating:300V, rohs Compliant: Yes |Belden 9985 002100 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$9.3800 / $10.1100 | Buy Now |
DISTI #
BEL1806-100-ND
|
DigiKey | HOOK-UP STRND 26AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
23 In Stock |
|
$69.3203 / $96.0200 | Buy Now |
DISTI #
566-9985-100-02
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 6 |
|
$69.3200 / $83.1800 | Buy Now |
DISTI #
70002758
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Red PVC Ins, 300V | Belden 9985 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$88.3400 / $96.0200 | RFQ |
DISTI #
9985.002100
|
TME | Wire, stranded, Cu, 26AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 90 |
|
$0.3010 / $0.4190 | Buy Now |
DISTI #
1610345
|
element14 Asia-Pacific | Jacket Material:PVC RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$56.4804 | Buy Now |
DISTI #
1610345
|
Farnell | WIRE, UL1061 26AWG RED 30.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$9.3981 / $11.5591 | Buy Now |