Part Details for 9985 0021000 by Belden Inc
Overview of 9985 0021000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9985 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1999
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9985 0021000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$538.1100 / $579.7500 | Buy Now |
DISTI #
BEL4307-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5014 | Buy Now |
DISTI #
566-9985-1000-02
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$477.5700 / $504.8900 | Order Now |
DISTI #
70002846
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Red PVC Ins, 80C, 300V | Belden 9985 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$485.2300 | RFQ |
DISTI #
9985.0021000
|
TME | Wire, stranded, Cu, 26AWG, PVC, red, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.2790 / $0.3010 | RFQ |