Part Details for 9985 003100 by Belden Inc
Overview of 9985 003100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9985 003100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2877
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9985 003100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$85.4200 / $92.0200 | Buy Now |
DISTI #
BEL1807-100-ND
|
DigiKey | HOOK-UP STRND 26AWG ORANGE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
200 In Stock |
|
$0.8318 / $0.8986 | Buy Now |
DISTI #
566-9985-100-03
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 100ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$67.6900 / $80.8400 | Buy Now |
DISTI #
70002762
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Orange PVC Ins, 80C, 300V | Belden 9985 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$76.3900 / $82.1400 | RFQ |
DISTI #
9985.003100
|
TME | Wire, stranded, Cu, 26AWG, PVC, orange, 300V, 30m, 100ft Min Qty: 30 | 150 |
|
$0.3010 / $0.4190 | Buy Now |
DISTI #
1297957
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$77.5770 / $109.0272 | Buy Now |
DISTI #
1297957
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$78.5031 / $87.3708 | Buy Now |