Part Details for 9985 004100 by Belden Inc
Overview of 9985 004100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9985 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2878
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9985 004100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$85.4200 / $92.0200 | Buy Now |
DISTI #
BEL1808-100-ND
|
DigiKey | HOOK-UP STRND 26AWG YLW 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$69.3203 / $96.0200 | Buy Now |
DISTI #
566-9985-100-04
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 100ft SPOOL YELLOW RoHS: Compliant | 5 |
|
$69.3200 / $86.4800 | Buy Now |
DISTI #
70002760
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Yellow PVC Ins, 80C, 300V | Belden 9985 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$83.5400 / $96.0200 | RFQ |
DISTI #
9985.004100
|
TME | Wire, stranded, Cu, 26AWG, PVC, yellow, 300V, 30m, 100ft Min Qty: 30 | 30 |
|
$0.3010 / $0.4190 | Buy Now |
DISTI #
1210214
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 26AWG COPPER YELLOW RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$174.2300 | Buy Now |
DISTI #
1210214
|
Farnell | HOOK UP WIRE, 100FT, 26AWG COPPER YELLOW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$91.9829 / $99.0942 | Buy Now |