Part Details for 9985 0131000 by Belden Inc
Overview of 9985 0131000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
FLSC80131000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - GREY | |
ISL79985ARZ-T | Renesas Electronics Corporation | 4-Channel Differential Input Video Decoder with MIPI-CSI2 Output for Around View Applications |
Price & Stock for 9985 0131000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2007
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9985 0131000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$570.5300 / $614.6800 | Buy Now |
DISTI #
BEL4314-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG BLU Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5316 | Buy Now |
DISTI #
566-9985-1000-13
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 1000ft SPOOL DK BLUE RoHS: Compliant | 2 |
|
$494.3900 / $514.4600 | Buy Now |
DISTI #
70002849
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Dark Blue PVC Ins, 80C, 300V | Belden 9985 0131000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$483.2300 / $519.6000 | RFQ |
DISTI #
9985.0131000
|
TME | Wire, stranded, Cu, 26AWG, PVC, dark blue, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.2900 / $0.3130 | RFQ |