Part Details for 9986 002100 by Belden Inc
Overview of 9986 002100 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9986 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2881
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9986 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.1100 / $86.3000 | Buy Now |
DISTI #
BEL3815-100-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$65.0117 / $90.0500 | Buy Now |
DISTI #
566-9986-100-02
|
Mouser Electronics | Hook-up Wire 28AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 4 |
|
$58.3400 / $81.8500 | Buy Now |
DISTI #
70002752
|
RS | Hook-Up Wire, 28 AWG, 7x36,TC, Red PVC, 300V, 9986 Series | Belden 9986 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$25.6100 | Buy Now |
DISTI #
63016177
|
Verical | Hook-up Wire 28AWG 30.48m 0.89mm Tinned Copper 300VAC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$97.9478 / $98.8080 | Buy Now |
DISTI #
9986.002100
|
TME | Wire, stranded, Cu, 28AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 240 |
|
$0.3550 / $0.4950 | Buy Now |
DISTI #
1210216
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$72.9215 / $102.4751 | Buy Now |
DISTI #
1210216
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$73.1875 / $81.4415 | Buy Now |