Part Details for 9986 0021000 by Belden Inc
Overview of 9986 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9986 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1979
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9986 0021000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$521.3100 / $561.6500 | Buy Now |
DISTI #
BEL4316-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG RED Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4858 | Buy Now |
DISTI #
566-9986-1000-02
|
Mouser Electronics | Hook-up Wire 28AWG 1C PVC 1000ft SPOOL RED RoHS: Compliant | 4 |
|
$441.2800 / $441.2900 | Buy Now |
DISTI #
70002828
|
RS | Hook-Up Wire, 28 AWG, 7x36, TC, Red PVC Ins, 80C, 300V | Belden 9986 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$400.5400 / $426.1100 | RFQ |
DISTI #
9986.0021000
|
TME | Wire, stranded, Cu, 28AWG, PVC, red, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.3340 / $0.3560 | RFQ |