Part Details for 9986 009100 by Belden Inc
Overview of 9986 009100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9986 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7507
|
Newark | Hook Up Wire, 100Ft, 28Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9986 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$80.1100 / $86.3000 | Buy Now |
DISTI #
BEL3817-100-ND
|
DigiKey | HOOK-UP STRND 28AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$0.8138 / $0.8427 | Buy Now |
DISTI #
566-9986-100-09
|
Mouser Electronics | Hook-up Wire 28AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 2 |
|
$66.8000 / $90.0400 | Buy Now |
DISTI #
70002750
|
RS | Hook-Up Wire, 28 AWG, 7x36, TC, White PVC Ins, 80C, 300V | Belden 9986 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$78.0100 / $86.6800 | RFQ |
DISTI #
9986.009100
|
TME | Wire, stranded, Cu, 28AWG, PVC, white, 300V, 30m, 100ft Min Qty: 30 | 120 |
|
$0.3560 / $0.4960 | Buy Now |