Part Details for 9987 009100 by Belden Inc
Overview of 9987 009100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9987 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1959
|
Newark | Hook Up Wire, 100Ft, 30Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9987 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$85.8000 / $92.4400 | Buy Now |
DISTI #
BEL3819-100-ND
|
DigiKey | HOOK-UP STRND 30AWG WHT 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$69.6339 / $96.4600 | Buy Now |
DISTI #
566-9987-100-09
|
Mouser Electronics | Hook-up Wire 30AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 0 |
|
$69.6300 / $85.4900 | Order Now |
DISTI #
70002742
|
RS | Hook-Up Wire, 30 AWG, 7x38, TC, White PVC Ins, 80C, 300V | Belden 9987 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$83.9100 / $96.4600 | RFQ |