Part Details for 9987 010100 by Belden Inc
Overview of 9987 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 9987 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1960
|
Newark | Hook Up Wire, 100Ft, 30Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9987 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$90.9400 / $97.9800 | Buy Now |
DISTI #
BEL3820-100-ND
|
DigiKey | HOOK-UP STRND 30AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$0.6865 / $0.9625 | Buy Now |
DISTI #
566-9987-100-10
|
Mouser Electronics | Hook-up Wire 30AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 8 |
|
$77.6300 / $87.4400 | Buy Now |
DISTI #
70002743
|
RS | Hook-Up Wire, 30 AWG, 7x38, TC, Black PVC Ins, 80C, 300V | Belden 9987 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$83.0200 / $88.3100 | RFQ |