Part Details for 9993510000 by Weidmüller Interface GmbH & Co. KG
Overview of 9993510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9993510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9993510000-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
9993510000
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder Thru-Hole 10A Box (Alt: 9993510000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.7611 / $0.8768 | Buy Now |
DISTI #
470-9993510000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/04/135 3.5SN BK BX | 88 |
|
$0.7720 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$0.9620 / $1.4880 | Buy Now |
DISTI #
9993510000
|
Avnet Abacus | Conn Terminal Block 4 POS 5mm Solder Thru-Hole 10A Box (Alt: 9993510000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$0.9620 / $1.4880 | Buy Now |