Part Details for 9993530000 by Weidmüller Interface GmbH & Co. KG
Overview of 9993530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9993530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1880
|
Newark | Lm 5.00/135/6 Bk |Weidmuller 9993530000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.8200 | Buy Now |
DISTI #
9993530000
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 10A Box (Alt: 9993530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $9.6600 | Buy Now | |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 17.5A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 52 |
|
$2.0588 / $4.1175 | Buy Now |
DISTI #
9993530000
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 10A Box (Alt: 9993530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
9993530000
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 10A Box (Alt: 9993530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
9993530000
|
Avnet Abacus | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 10A Box (Alt: 9993530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 920 |
|
$2.5000 / $3.8500 | Buy Now |