Part Details for 999378 by Weidmüller Interface GmbH & Co. KG
Overview of 999378 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999378
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 999378) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 10A Box RoHS: Compliant |
48 In Stock |
|
$0 | Buy Now |
DISTI #
999378
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 999378) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |