Part Details for 999388 by Weidmüller Interface GmbH & Co. KG
Overview of 999388 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2242
|
Newark | Lm 5.00/180/21 Bk |Weidmuller 999388 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $12.0500 | Buy Now |
DISTI #
999388
|
Avnet Americas | Conn Terminal Blocks 21 POS 5mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 999388) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4300 / $14.5200 | Buy Now |