There are no models available for this part yet.
Overview of 9994210000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9994210000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4346
|
Newark | Tb, Wire To Brd, 12Pos, 14Awg, Th, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:630V, Rohs Compliant: Yes |Weidmuller 9994210000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now | |
DISTI #
9994210000-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3643 | Buy Now | |
DISTI #
9994210000
|
Avnet Americas | Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 9994210000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | ||
DISTI #
470-9994210000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/12/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.9800 / $4.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.9800 | Buy Now | ||
DISTI #
9994210000
|
Avnet Abacus | Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 9994210000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |