Part Details for 9994300000 by Weidmüller Interface GmbH & Co. KG
Overview of 9994300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9994300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9206
|
Newark | Lm 5.08/21/90 3.5Sn Or Bx |Weidmuller 9994300000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $6.9600 | Buy Now |
DISTI #
9994300000-ND
|
DigiKey | TERM BLK 21P SIDE ENT 5.08MM PCB Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1992 | Buy Now |
DISTI #
9994300000
|
Avnet Americas | Conn Terminal Block 21 POS 5.08mm Solder ST Thru-Hole 10A (Alt: 9994300000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-9994300000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/21/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.4700 / $6.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $5.2100 | Buy Now |
DISTI #
9994300000
|
Avnet Abacus | Conn Terminal Block 21 POS 5.08mm Solder ST Thru-Hole 10A (Alt: 9994300000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |