Part Details for 9994720000 by Weidmüller Interface GmbH & Co. KG
Overview of 9994720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9994720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9231
|
Newark | Lm 5.08/21/135 3.5Sn Or Bx |Weidmuller 9994720000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $8.4100 | Buy Now |
DISTI #
9994720000-ND
|
DigiKey | TERM BLK 21POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1983 / $8.4000 | Buy Now |
DISTI #
9994720000
|
Avnet Americas | Conn Terminal Block 21 POS 5.08mm Solder Thru-Hole 10A (Alt: 9994720000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days | 0 |
|
$3.9968 / $4.6044 | Buy Now |
DISTI #
470-9994720000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/21/135 3.5SN OR BX RoHS: Compliant | 0 |
|
$4.1900 / $8.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1400 / $6.3000 | Buy Now |
DISTI #
9994720000
|
Avnet Abacus | Conn Terminal Block 21 POS 5.08mm Solder Thru-Hole 10A (Alt: 9994720000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |