Part Details for 9995010000 by Weidmüller Interface GmbH & Co. KG
Overview of 9995010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9995010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9184
|
Newark | Tb, Wire To Brd, 8Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:630V, Block Rohs Compliant: Yes |Weidmuller 9995010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
9995010000-ND
|
DigiKey | TERM BLK 8POS TOP ENT 5.08MM PCB Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9938 | Buy Now |
DISTI #
9995010000
|
Avnet Americas | Conn Terminal Block 8 POS 5.08mm Solder RA Thru-Hole 10A (Alt: 9995010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-9995010000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/08/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.3500 / $3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
9995010000
|
Avnet Americas | Conn Terminal Block 8 POS 5.08mm Solder RA Thru-Hole 10A (Alt: 9995010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
9995010000
|
Avnet Abacus | Conn Terminal Block 8 POS 5.08mm Solder RA Thru-Hole 10A (Alt: 9995010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |