Part Details for 999568 by Weidmüller Interface GmbH & Co. KG
Overview of 999568 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3235
|
Newark | Terminal Block, Pcb, 4 Position, 22-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 999568 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
999568
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 12A Box - Bulk (Alt: 999568) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant |
100 In Stock |
|
$1.3900 / $7.3200 | Buy Now |
DISTI #
60652405
|
Verical | Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2201 | Americas - 100 |
|
$2.0049 / $9.5189 | Buy Now |
|
Quest Components | 6 |
|
$2.9808 / $3.9744 | Buy Now | |
DISTI #
999568
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 12A Box - Bulk (Alt: 999568) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant |
100 In Stock |
|
$1.3900 / $7.3200 | Buy Now |