Part Details for 999639-000 by TE Connectivity
Overview of 999639-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999639-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999639-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 999639-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4793 / $0.5249 | Buy Now |
|
Future Electronics | Hook Up Wire, Spec 55, 600V Voltage Rating, Silver-Coated High Strength Copper A RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Roll | 0Roll |
|
$0.4900 / $0.5950 | Buy Now |
DISTI #
999639-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 999639-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4793 / $0.5249 | Buy Now |
DISTI #
RYC55PC0214-24-9CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0214-24-9CS2502 2-1197728-7,999639-000 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 999639-000
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now |
Part Details for 999639-000
999639-000 CAD Models
999639-000 Part Data Attributes:
|
999639-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
999639-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |