There are no models available for this part yet.
Overview of 9999D11 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9999D11 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F4338
|
Newark | Auxiliary Contacts, For Use With:Contactors, Auxiliary Contact Configuration:1No-1Nc, Auxiliary Contact Mounting:Flange Mount, Auxiliary Contact Terminals:-, Product Range:Dpa Series, Contact Rating:20A To 90A Rohs Compliant: Na |Square D By Schneider Electric 9999D11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$31.9400 / $42.5900 | Buy Now | |
DISTI #
70060533
|
RS | Auxiliary Contacts Module, Contactor, 1NO-1NC, 0.6A at 600VAC, DPA Series | Square D 9999D11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 326 |
|
$34.7500 / $43.4400 | Buy Now | |
Quest Components | AUXILIARY CONTACT, 1NO, 1NC | 2 |
|
$26.0000 | Buy Now |