Part Details for 99M0111-12-45CK0001 by TE Connectivity
Overview of 99M0111-12-45CK0001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 99M0111-12-45CK0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4373
|
Newark | 99M0111-12-45Ck0001 |Raychem Te Connectivity 99M0111-12-45CK0001 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
RYC99M0111-12-45CK0001
|
Heilind Electronics | 99M0111-12-45CK0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC99M0111-12-45CK0001
|
Interstate Connecting Components | 99M0111-12-45CK0001 | 0 |
|
Buy Now |
Part Details for 99M0111-12-45CK0001
99M0111-12-45CK0001 CAD Models
99M0111-12-45CK0001 Part Data Attributes
|
99M0111-12-45CK0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-12-45CK0001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
Diameter | 2.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X0.10 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |