Part Details for 99M0111-16-9 by TE Connectivity
Overview of 99M0111-16-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 99M0111-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120206-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE Min Qty: 3281 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1330 | Buy Now |
DISTI #
281513001
|
Avnet Americas | - Tape and Reel (Alt: 281513001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$0.9936 / $1.1218 | Buy Now |
DISTI #
650-99M0111-16-9
|
Mouser Electronics | Hook-up Wire 99M0111-16-9 PRICE PER FOOT RoHS: Compliant | 430 |
|
$1.0700 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Spec 99M 1Conductors 16AWG 1.8mm Tin Plated Copper 600VAC RoHS: Compliant |
820 In Stock 6562 On Order |
|
$1.0600 / $1.7500 | Buy Now |
DISTI #
RYC99M0111-16-9
|
Interstate Connecting Components | 0281513001 2-1190218-3 | 0 |
|
$1.1784 / $1.1960 | Buy Now |
|
Master Electronics | Spec 99M 1Conductors 16AWG 1.8mm Tin Plated Copper 600VAC RoHS: Compliant |
820 In Stock 6562 On Order |
|
$1.0600 / $1.7500 | Buy Now |
Part Details for 99M0111-16-9
99M0111-16-9 CAD Models
99M0111-16-9 Part Data Attributes
|
99M0111-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-16-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | EQUIPMENT WIRE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 1.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |