Part Details for 99M0111-24-0 by TE Connectivity
Overview of 99M0111-24-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 99M0111-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8204
|
Newark | Wire, 24Awg, Black, 100M, Jacket Material:Polyester, Jacket Colour:Black, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 0.12Mm, Voltage Rohs Compliant: Yes |Raychem Te Connectivity 99M0111-24-0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$50.9200 / $53.4800 | Buy Now |
DISTI #
484-99M0111-24-0-DS-ND
|
DigiKey | HOOK-UP DLWALLSTRND24AWGBLK FEET Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
59 In Stock |
|
$0.8952 / $1.2400 | Buy Now |
DISTI #
650-99M0111-24-0
|
Mouser Electronics | Hook-up Wire Priced Per Foot RoHS: Compliant | 0 |
|
$0.4010 / $0.8000 | Order Now |
DISTI #
70467957
|
RS | Hook-Up Wire, Type99(R) Primary Wire Black 24 AWG | TE Connectivity 99M0111-24-0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$60.7000 | RFQ |
|
Onlinecomponents.com | Single Conductor Cable 24AWG 1.05mm Tin Plated Copper Black 600VAC RoHS: Compliant | 0 |
|
$0.3174 / $0.3882 | Buy Now |
DISTI #
RYC99M0111-24-0
|
Interstate Connecting Components | 0 |
|
$0.3009 / $0.3719 | Buy Now | |
DISTI #
TE Connectivity 99M0111-24-0
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now | |
|
Master Electronics | Single Conductor Cable 24AWG 1.05mm Tin Plated Copper Black 600VAC RoHS: Compliant | 0 |
|
$0.3174 / $0.3882 | Buy Now |
Part Details for 99M0111-24-0
99M0111-24-0 CAD Models
99M0111-24-0 Part Data Attributes
|
99M0111-24-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-24-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | EQUIPMENT WIRE | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.05 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |