Part Details for 99M1121-16-0/9-0 by TE Connectivity
Overview of 99M1121-16-0/9-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 99M1121-16-0/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1121-16-0/9-0-ND
|
DigiKey | CABLE 2CON 16AWG BLACK/WHITE 100 Min Qty: 3281 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5655 | Buy Now |
DISTI #
650-99M1121-16-0/9-0
|
Mouser Electronics | Hook-up Wire 99M1121-16-0/9-0 PRICED PER FOOT RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Onlinecomponents.com | 99M1121-16-0/9-0 RoHS: Compliant | 0 |
|
$5.3700 / $15.7500 | Buy Now |
DISTI #
RYC99M1121-16-0/9-0
|
Interstate Connecting Components | 99M1121-16-0/9-0 | 0 |
|
Buy Now | |
|
Master Electronics | 99M1121-16-0/9-0 RoHS: Compliant | 0 |
|
$5.3700 / $15.7500 | Buy Now |
Part Details for 99M1121-16-0/9-0
99M1121-16-0/9-0 CAD Models
99M1121-16-0/9-0 Part Data Attributes
|
99M1121-16-0/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M1121-16-0/9-0
TE Connectivity
99M1121-16-0/9-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 5.13 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.30 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |