Part Details for 99M1121-24-2/6-0 by TE Connectivity
Overview of 99M1121-24-2/6-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M1121-24-2/6-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-99M1121-24-2/6-0
|
Mouser Electronics | Multi-Conductor Cables 99M1121-24-2/6-0 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RYC99M1121-24-2/6-0
|
Interstate Connecting Components | 99M1121-24-2/6-0 | 0 |
|
Buy Now |
Part Details for 99M1121-24-2/6-0
99M1121-24-2/6-0 CAD Models
99M1121-24-2/6-0 Part Data Attributes
|
99M1121-24-2/6-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M1121-24-2/6-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | SMOKE EMISSION, OVERLOAD STABILITY, AND FLAMMABILITY | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Diameter | 3.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.12 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |