Part Details for 9G0612P4S001 by Sanyo-Denki Co Ltd
Overview of 9G0612P4S001 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0612P4S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1412-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
4134 In Stock |
|
$20.9486 / $28.0900 | Buy Now |
DISTI #
978-9G0612P4S001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 568 |
|
$20.7500 / $27.8100 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
66 In Stock |
|
$20.3200 / $26.9600 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
DISTI #
9G0612P4S001
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 84m3/h, 53dBA, ball bearing Min Qty: 31 | 0 |
|
$22.1300 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 240 |
|
RFQ | |
DISTI #
000000000003784235
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 469 |
|
$19.3900 / $25.9700 | Buy Now |
|
CHIPMALL.COM LIMITED | - Cooling fan ROHS | 128 |
|
$17.5897 / $21.0384 | Buy Now |
|
LCSC | - Cooling fan ROHS | 128 |
|
$17.9487 / $21.4678 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
66 In Stock |
|
$20.3300 / $26.9700 | Buy Now |
Part Details for 9G0612P4S001
9G0612P4S001 CAD Models
9G0612P4S001 Part Data Attributes
|
9G0612P4S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0612P4S001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 49.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 30.48 mmH2O | |
Rated Current | 0.67 A | |
Rated Power | 8.04 W | |
Rated Voltage | 12 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25 mm |