Part Details for 9G0924H102 by Sanyo-Denki Co Ltd
Overview of 9G0924H102 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0924H102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1454-ND
|
DigiKey | FAN AXIAL 92X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1133 In Stock |
|
$15.3454 / $20.7400 | Buy Now |
DISTI #
978-9G0924H102
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x38mm, 24VDC, High Performance RoHS: Compliant | 141 |
|
$15.1900 / $20.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0400 / $19.9100 | Buy Now |
|
Quest Components | 40 |
|
$51.2416 / $64.0520 | Buy Now | |
DISTI #
9G0924H102
|
TME | Fan: DC, axial, 24VDC, 92x92x38mm, 152.4m3/h, 43dBA, ball bearing Min Qty: 1 | 133 |
|
$19.4900 / $24.6800 | Buy Now |
DISTI #
000000000001397276
|
Sager | DC Fans DC Axial Fan, 92x92x38mm, 24VDC, High Performance Min Qty: 1 | 2 |
|
$14.3200 / $19.1700 | Buy Now |
|
Neutron USA | DC Fan Sq92x38mm 24VDC 7.2W, 4krpm 90CFM 43dB, 2 Wire, Plastic F/B | 50 |
|
$91.1800 | Buy Now |
Part Details for 9G0924H102
9G0924H102 CAD Models
9G0924H102 Part Data Attributes:
|
9G0924H102
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0924H102
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.3A, 24V, 7.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 90 CFM | |
Approvals | CSA; TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.2108 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 7.2 W | |
Rated Voltage | 24 V | |
Speed | 40000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 180 g | |
Width | 38 mm |