Part Details for 9GA0412P6H001 by Sanyo-Denki Co Ltd
Overview of 9GA0412P6H001 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0412P6H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1549-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
8459 In Stock |
|
$12.3750 / $16.8800 | Buy Now |
DISTI #
978-9GA0412P6H001
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 303 |
|
$12.2500 / $16.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8500 / $15.9300 | Buy Now |
|
Quest Components | 1 |
|
$17.1800 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days | 840 |
|
$11.3100 / $15.1900 | Buy Now |
DISTI #
000000000003568830
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 786 |
|
$11.4600 / $15.3400 | Buy Now |
Part Details for 9GA0412P6H001
9GA0412P6H001 CAD Models
9GA0412P6H001 Part Data Attributes
|
9GA0412P6H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0412P6H001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 11.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 19.558 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.68 W | |
Rated Voltage | 12 V | |
Speed | 12400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35 g | |
Width | 20 mm |