Part Details for 9GV1212P1J01 by Sanyo-Denki Co Ltd
Overview of 9GV1212P1J01 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 9GV1212P1J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1680-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1864 In Stock |
|
$36.6053 / $49.0900 | Buy Now |
DISTI #
978-9GV1212P1J01
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, Guide Vane, Tachometer, PWM RoHS: Compliant | 312 |
|
$36.6000 / $45.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5200 / $47.1200 | Buy Now |
DISTI #
9GV1212P1J01
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 381m3/h, 64dBA, ball bearing Min Qty: 31 | 0 |
|
$40.0700 | RFQ |
DISTI #
000000000002646321
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, Guide Vane, Tachometer, PWM Min Qty: 1 | 144 |
|
$33.0500 / $45.3700 | Buy Now |
|
Neutron USA | DC Fan Sq120x38mm 12VDC 36W, 224CFM, Guide Vane Tach PWM duty 0% 52.6CFM, Plastic F/B | 50 |
|
$182.1300 | Buy Now |
Part Details for 9GV1212P1J01
9GV1212P1J01 CAD Models
9GV1212P1J01 Part Data Attributes
|
9GV1212P1J01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GV1212P1J01
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 3A, 12V, 36W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 224 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 40000 h | |
Noise | 64 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 36.83 mmH2O | |
Rated Current | 3 A | |
Rated Power | 36 W | |
Rated Voltage | 12 V | |
Speed | 6400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 360 g | |
Width | 38 mm |