Part Details for 9HT7-32.768KBZF-T by TXC Corporation
Overview of 9HT7-32.768KBZF-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HT7-32.768KBZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W3162
|
Newark | Crystal, 32.768Khz, 12.5Pf, 6.9 X 1.4Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 6.9Mm X 1.4Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:50Ppm, Product Range:9Ht7 Series, Frequency:32.768Khz Rohs Compliant: Yes |Txc 9HT7-32.768KBZF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
46W0611
|
Newark | Crystal, 32.768Khz, 12.5Pf, 6.9Mm X 1.4Mm, Frequency Nom:32.768Khz, Crystal Case:-, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:50Ppm, Product Range:9Ht7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 9HT7-32.768KBZF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
887-1859-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10774 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
717-9HT7-32.768KBZFT
|
Mouser Electronics | Crystals 32.768KHz 20PPM 12.5pF RoHS: Compliant | 0 |
|
$0.2120 / $0.2240 | Order Now |
|
Future Electronics | 32.7680KHZ 12.5PF SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
9HT7-32.768KBZF
|
TME | Resonator: quartz, 32.768kHz, ±50ppm, 12.5pF, SMD, 6.9x1.4x1.4mm Min Qty: 1000 | 0 |
|
$0.2610 | RFQ |
Part Details for 9HT7-32.768KBZF-T
9HT7-32.768KBZF-T CAD Models
9HT7-32.768KBZF-T Part Data Attributes
|
9HT7-32.768KBZF-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT7-32.768KBZF-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.9XB1.4XH1.3 (mm)/L0.272XB0.055XH0.051 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |
Alternate Parts for 9HT7-32.768KBZF-T
This table gives cross-reference parts and alternative options found for 9HT7-32.768KBZF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9HT7-32.768KBZF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-32.768000K-TC155-50-E-12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 9HT7-32.768KBZF-T vs Q-32.768000K-TC155-50-E-12.5 |