Part Details for 9SQL4952BNLGI by Integrated Device Technology Inc
Overview of 9SQL4952BNLGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9SQL4952BNLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 567 |
|
RFQ |
Part Details for 9SQL4952BNLGI
9SQL4952BNLGI CAD Models
9SQL4952BNLGI Part Data Attributes
|
9SQL4952BNLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9SQL4952BNLGI
Integrated Device Technology Inc
Processor Specific Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | VFQFPN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-04 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9SQL4952BNLGI
This table gives cross-reference parts and alternative options found for 9SQL4952BNLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9SQL4952BNLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6V49205APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 9SQL4952BNLGI vs 6V49205APAG8 |
8V49N211NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 9SQL4952BNLGI vs 8V49N211NLGI |
932SQ425AKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | 9SQL4952BNLGI vs 932SQ425AKLF |
9FGP205AKLF | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | 9SQL4952BNLGI vs 9FGP205AKLF |
9SQL4958BNDGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 9SQL4952BNLGI vs 9SQL4958BNDGI8 |
6V49205APAG | TSSOP-48, Tube | Integrated Device Technology Inc | 9SQL4952BNLGI vs 6V49205APAG |
8430S10BYI-03LFT | PTQFP-48, Reel | Integrated Device Technology Inc | 9SQL4952BNLGI vs 8430S10BYI-03LFT |
SL28EB717ALI | Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48 | Silicon Laboratories Inc | 9SQL4952BNLGI vs SL28EB717ALI |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | 9SQL4952BNLGI vs 8430S10AYI-02LFT |
AK8160BV2 | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | 9SQL4952BNLGI vs AK8160BV2 |