-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DB1200ZL 12-Output Low Power HCSL Buffer, VFQFPN207/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL1231AKLF | Renesas Electronics Corporation | DB1200ZL 12-Output Low Power HCSL Buffer | |
9ZXL1231AKLFT | Renesas Electronics Corporation | DB1200ZL 12-Output Low Power HCSL Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2917-ND
|
DigiKey | IC Z-BUFFER LOW POWER 64QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
124 In Stock |
|
$3.5000 / $8.4500 | Buy Now |
DISTI #
9ZXL1231AKLF
|
Avnet Americas | DB1200ZL 12-Output Low Power HCSL Buffer - Trays (Alt: 9ZXL1231AKLF) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1111 | Buy Now |
DISTI #
972-9ZXL1231AKLF
|
Mouser Electronics | Clock Buffer HIGH PERF. ZDB - LOW POWER RoHS: Compliant | 167 |
|
$3.5000 / $4.7300 | Buy Now |
|
Future Electronics | 9ZXL1231 Series 3.3 V 150 MHz SMT 12-Output Low Power Buffer - VFQFPN-64 RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 207 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.5900 / $4.1800 | Buy Now |
|
Renesas Electronics America | IC Z-BUFFER LOW POWER 64QFN Min Qty: 1 Container: Tray | 124 |
|
$3.5000 / $8.4500 | Buy Now |
DISTI #
9ZXL1231AKLF
|
Avnet Silica | DB1200ZL 12-Output Low Power HCSL Buffer (Alt: 9ZXL1231AKLF) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9ZXL1231AKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9ZXL1231AKLF
Renesas Electronics Corporation
DB1200ZL 12-Output Low Power HCSL Buffer, VFQFPN207/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9ZX | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |