Part Details for 9A0624G401 by Sanyo-Denki Co Ltd
Overview of 9A0624G401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0624G401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1326-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
94 In Stock |
|
$9.9683 / $13.6000 | Buy Now |
DISTI #
978-9A0624G401
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Tachometer RoHS: Compliant | 341 |
|
$9.8700 / $13.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.0000 / $14.5800 | Buy Now | |
DISTI #
9A0624G401
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 46.8m3/h, 39dBA, ball bearing Min Qty: 31 | 0 |
|
$11.1800 | RFQ |
|
LCSC | - Cooling fan ROHS | 2 |
|
$10.3142 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 24VDC 3.12W, 5600rpm 27.6CFM 39dB, Tach, 3 Wire, Plastic F/B | 50 |
|
$82.7500 | Buy Now |
Part Details for 9A0624G401
9A0624G401 CAD Models
9A0624G401 Part Data Attributes:
|
9A0624G401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0624G401
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 27.6 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 30000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.915 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 3.12 W | |
Rated Voltage | 24 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |