Part Details for 9A0812S402 by Sanyo-Denki Co Ltd
Overview of 9A0812S402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0812S402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1955-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
104 In Stock |
|
$11.1033 / $15.1500 | Buy Now |
DISTI #
978-9A0812S402
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC RoHS: Compliant | 0 |
|
$11.1000 / $15.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8000 / $14.2900 | Buy Now |
DISTI #
9A0812S402
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 72m3/h, 34dBA, ball, 3400rpm Min Qty: 31 | 0 |
|
$12.2600 | RFQ |
DISTI #
000000000001408673
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC Min Qty: 1 | 0 |
|
$10.2800 / $13.7600 | Buy Now |
|
Neutron USA | DC Fan 80x25mm 12VDC 2.16W, 42.4CFM 34dB, 2 wire | 50 |
|
$79.4000 | Buy Now |