Part Details for 9A0824G4011 by Sanyo-Denki Co Ltd
Overview of 9A0824G4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 9A0824G4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1957-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
73 In Stock |
|
$12.0532 / $16.4700 | Buy Now |
DISTI #
978-9A0824G4011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Ribless, Tachometer RoHS: Compliant | 80 |
|
$11.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8300 / $15.9000 | Buy Now |
DISTI #
9A0824G4011
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 90m3/h, 40dBA, ball, 4500rpm Min Qty: 1 | 203 |
|
$14.6300 / $17.8600 | Buy Now |
DISTI #
000000000002138106
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Ribless, Tachometer Min Qty: 1 | 0 |
|
$11.4300 / $15.3100 | Buy Now |
|
Neutron USA | DC Fans DC Fan 80x25mm 24VDC Ribless Tachometer | 50 |
|
$80.8400 | Buy Now |