Part Details for 9A0824G4D011 by Sanyo-Denki Co Ltd
Overview of 9A0824G4D011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0824G4D011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2222-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1919 / $16.6200 | Buy Now |
DISTI #
978-9A0824G4D011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Ribless, Locked Rotor Sensor RoHS: Compliant | 35 |
|
$12.1900 / $16.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80 On Order |
|
$11.6800 / $15.5700 | Buy Now |
DISTI #
9A0824G4D011
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 90m3/h, 40dBA, ball, 4500rpm Min Qty: 31 | 0 |
|
$11.3400 | RFQ |
DISTI #
000000000003341691
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Ribless, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$11.4300 / $15.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 On Order |
|
$11.6800 / $15.5700 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 5W, 4500rpm 53CFM 40dB, NoRib LockRtrSensor, 3 wire, Plastic F/B | 35 |
|
$80.9000 | Buy Now |